MKS2PN AC6

Heilind Number:OMIMKS2PN AC6
Manufacturer:Omron Industrial
Manufacturer Number:MKS2PN AC6
ECAD Model:
3D Model

Description:

MKS RELAY MKS2PNAC6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MKS2PN AC6
Series:MK-S
Mount Type:Socket Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:3.1 Ohm
Coil Current:385 mA, 443 mA
Coil Voltage:6 VAC
Power Consumption:2.3 VA, 2.7 VA
Contact Configuration:DPDT
Contact Current Rating:10 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMIMKS2PN AC6

Detailed Description

Introducing the MKS2PNAC6 relay, a reliable and efficient solution for your power switching needs. This DPDT relay, part of the MK-S series, features a socket mount design for easy installation. Constructed with silver alloy contacts, it ensures high conductivity and durability. Operating smoothly in temperatures ranging from -25°C to 60°C, this relay is suitable for various environments. With a coil resistance of 3.1 Ohm and coil current options of 385mA and 443mA at 6VAC, it offers efficient performance. The contact configuration allows for versatile use, with a contact current rating of 10A and switching voltage of 250VAC. Plug-in termination further enhances convenience during setup. Whether for industrial or commercial applications, the MKS2PNAC6 relay delivers on both performance and reliability. Elevate your power control systems with this essential component.