MKS2PN DC110

Heilind Number:OMIMKS2PN DC110
Manufacturer:Omron Industrial
Manufacturer Number:MKS2PN DC110
ECAD Model:
3D Model

Description:

MKS RELAY MKS2PNDC110

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MKS2PN DC110
Series:MK-S
Mount Type:Socket Mount
Coil Current:17.3 mA
Coil Voltage:110 VDC
Coil Resistance:8960 Ohm
Contact Material:Silver Alloy
Power Consumption:1.4 W
Switching Voltage:250 VAC
Contact Termination:Plug-In
Contact Configuration:DPDT
Contact Current Rating:10 A
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-25 °C
SKU:OMIMKS2PN DC110

Detailed Description

Introducing the MKS2PNDC110 Relay, part of the MK-S series, designed for reliable power switching applications. With a socket mount configuration, this DPDT relay offers versatile installation options. Crafted with silver alloy contacts, it ensures efficient conductivity and longevity. Operating seamlessly in temperatures ranging from -25°C to 60°C, this relay is built for durability. Featuring a coil voltage of 110 VDC and a coil resistance of 8960 Ohm, it guarantees efficient and stable performance. The contact configuration allows for double-pole, double-throw functionality with a current rating of 10A and a switching voltage of 250VAC. Perfect for a wide range of industrial and commercial applications, the MKS2PNDC110 Relay is a dependable solution for your power relay needs.