MKS2PN DC12

Heilind Number:OMIMKS2PN DC12
Manufacturer:Omron Industrial
Manufacturer Number:MKS2PN DC12
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE DPDT 10A 12V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MKS2PN DC12
Series:MK-S
Mount Type:Socket Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:107 Ohm
Coil Current:117 mA
Coil Voltage:12 VDC
Power Consumption:1.4 W
Contact Configuration:DPDT
Contact Current Rating:10 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMIMKS2PN DC12

Detailed Description

Introducing the MK-S Series Relay, SKU MKS2PN DC12, meticulously engineered for precise power control applications. This double-pole, double-throw (DPDT) relay boasts a robust 10A contact current rating, ensuring reliable performance in demanding environments. Crafted with silver alloy contacts and a socket mount design, it guarantees efficient power transmission and easy installation. Operating flawlessly between -25°C to 60°C, this relay is versatile and durable. With a low coil resistance of 107 Ohm and a coil voltage of 12VDC, it consumes just 1.4W of power, making it energy-efficient. Perfect for a wide range of industrial and electronic applications, this relay is a vital component for any power relay system.