MKS2PN DC24

Heilind Number:OMIMKS2PN DC24
Manufacturer:Omron Industrial
Manufacturer Number:MKS2PN DC24
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE DPDT 10A 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MKS2PN DC24
Series:MK-S
Mount Type:Socket Mount
Coil Current:60.8 mA
Coil Voltage:24 VDC
Coil Resistance:430 Ohm
Contact Material:Silver Alloy
Power Consumption:1.4 W
Switching Voltage:250 VAC
Contact Termination:Plug-In
Contact Configuration:DPDT
Contact Current Rating:10 A
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-25 °C
SKU:OMIMKS2PN DC24

Detailed Description

The RELAY GEN PURPOSE DPDT 10A 24V, part of the MK-S series, offers reliable switching capabilities for various electronic applications. With a maximum operating temperature of 60 °C and a minimum of -25 °C, it ensures performance in diverse environments. The silver alloy contact material guarantees durability and efficient conductivity. Featuring a coil resistance of 430 Ohm and a voltage of 24 VDC, this relay consumes only 1.4 W of power while delivering a contact current rating of 10 A at a switching voltage of 250 VAC. Its plug-in contact termination allows for easy installation. While not RoHS compliant, this high-quality component, designated as MKS2PN DC24, is a crucial asset in power relay systems.