| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial MKS2PN DC48 |
| Series: | MK-S |
| Mount Type: | Socket Mount |
| Coil Current: | 33.1 mA |
| Coil Voltage: | 48 VDC |
| Coil Resistance: | 1710 Ohm |
| Contact Material: | Silver Alloy |
| Power Consumption: | 1.4 W |
| Switching Voltage: | 250 VAC |
| Contact Termination: | Plug-In |
| Contact Configuration: | DPDT |
| Contact Current Rating: | 10 A |
| Maximum Operating Temperature: | 60 °C |
| Minimum Operating Temperature: | -25 °C |
| SKU: | OMIMKS2PN DC48 |
MKS2PN DC48
| Heilind Number: | OMIMKS2PN DC48 |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | MKS2PN DC48 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the MKS2PNDC48, a high-performance relay designed for reliable power switching in a variety of applications. With a compact socket mount design, this DPDT relay features silver alloy contacts for enhanced conductivity and durability. Operating efficiently in temperatures ranging from -25°C to 60°C, it offers a maximum contact current rating of 10A and a switching voltage of 250VAC. The coil voltage of 48VDC ensures seamless integration into power systems, with a low power consumption of 1.4W. Perfect for industrial and commercial use, the MKS2PNDC48 is a dependable solution for your relay needs.

