MKS2PN DC6

Heilind Number:OMIMKS2PN DC6
Manufacturer:Omron Industrial
Manufacturer Number:MKS2PN DC6
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE DPDT 10A 6V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MKS2PN DC6
Series:MK-S
Mount Type:Socket Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:26.7 Ohm
Coil Current:229 mA
Coil Voltage:6 VDC
Power Consumption:1.4 W
Contact Configuration:DPDT
Contact Current Rating:10 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMIMKS2PN DC6

Detailed Description

The RELAY GEN PURPOSE DPDT 10A 6V, part of the MK-S series, offers reliable switching in various applications. Featuring Socket Mount installation, this relay ensures easy setup. Crafted with durable Silver Alloy contacts, it guarantees efficient performance. With a wide operating temperature range from -25°C to 60°C, it is suitable for diverse environments. The coil resistance of 26.7 Ohm and coil voltage of 6 VDC, along with a low power consumption of 1.4 W, make it energy-efficient. Its DPDT contact configuration and 10 A contact current rating allow for versatile use. With a switching voltage of 250 VAC and RoHS compliance, it prioritizes safety and environmental standards. The contact termination is Plug-In, further enhancing convenience. Whether in industrial or commercial settings, the MKS2PNDC6 relay delivers high-quality and dependable performance.