| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial MKS3P-2 AC110 |
| Series: | MK-S |
| Mount Type: | Socket Mount |
| Coil Current: | 21 mA, 24.2 mA |
| Coil Voltage: | 110 VDC |
| Coil Resistance: | 932 Ohm |
| Contact Material: | Silver Alloy |
| Power Consumption: | 2.3 VA, 2.7 VA |
| Switching Voltage: | 250 VAC |
| Contact Termination: | Plug-In |
| Contact Configuration: | 3PDT |
| Contact Current Rating: | 10 A |
| Maximum Operating Temperature: | 60 °C |
| Minimum Operating Temperature: | -40 °C |
| SKU: | OMIMKS3P-2 AC110 |
MKS3P-2 AC110
| Heilind Number: | OMIMKS3P-2 AC110 |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | MKS3P-2 AC110 |
| ECAD Model: |
Specifications
Detailed Description
The MKS RELAY MKS3P2AC110 is a reliable and efficient power relay designed for various industrial applications. With a coil voltage of 110 VDC, this 3PDT relay offers versatile switching capabilities. Its silver alloy contact material ensures high conductivity and durability, while the plug-in termination makes installation a breeze. Operating smoothly between -40°C to 60°C, this relay is suitable for harsh environments. With a contact current rating of 10A and a switching voltage of 250 VAC, it can handle heavy loads with ease. The MKS3P2AC110 is a vital component for power management systems, providing dependable performance in critical operations.

