MKS3P-2 AC220

Heilind Number:OMIMKS3P-2 AC220
Manufacturer:Omron Industrial
Manufacturer Number:MKS3P-2 AC220
ECAD Model:
3D Model

Description:

MKS RELAY MKS3P2AC220

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MKS3P-2 AC220
Series:MK-S
Mount Type:Socket Mount
Coil Current:10.5 mA, 12.1 mA
Coil Voltage:220 VAC
Coil Resistance:3550 Ohm
Contact Material:Silver Alloy
Power Consumption:2.3 VA, 2.7 VA
Switching Voltage:250 VAC
Contact Termination:Plug-In
Contact Configuration:3PDT
Contact Current Rating:10 A
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-40 °C
SKU:OMIMKS3P-2 AC220

Detailed Description

Introducing the MKS RELAY MKS3P2AC220, a high-performance power relay designed for reliable switching operations in industrial and commercial applications. Part of the MK-S series, this relay features a socket mount for easy installation. The contact material, made of silver alloy, ensures excellent conductivity and longevity. Operating at temperatures ranging from -40 °C to 60 °C, it offers a wide range of usability. With a coil resistance of 3550 Ohm and a coil current of 10.5 mA, the MKS3P2AC220 delivers efficient performance. Its 3PDT contact configuration and 10 A contact current rating make it suitable for demanding tasks. The plug-in contact termination allows for convenient connectivity. With a switching voltage of 250 VAC and a power consumption of 2.3 VA, this relay guarantees robust and energy-efficient operation. Trust in the MKS3P2AC220 for your power relay needs.