MKS3P-2 AC240

Heilind Number:OMIMKS3P-2 AC240
Manufacturer:Omron Industrial
Manufacturer Number:MKS3P-2 AC240
ECAD Model:
3D Model

Description:

MKS RELAY MKS3P2AC240

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MKS3P-2 AC240
Series:MK-S
Mount Type:Socket Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-40 °C
Coil Resistance:4480 Ohm
Coil Current:11.0 mA, 9.6 mA
Coil Voltage:240 VAC
Power Consumption:2.3 VA, 2.7 VA
Contact Configuration:3PDT
Contact Current Rating:10 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMIMKS3P-2 AC240

Detailed Description

Introducing the MKS3P2AC240, a reliable power relay designed for efficient electrical control. With a 3PDT contact configuration and a contact current rating of 10 A, this relay ensures seamless switching operations. The silver alloy contact material guarantees high conductivity and durability. Operating flawlessly in temperatures ranging from -40 °C to 60 °C, it is suitable for diverse environments. The coil resistance of 4480 Ohm and coil voltage of 240 VAC enable optimal performance. With a power consumption of 2.3 VA and 2.7 VA, it offers energy efficiency. The plug-in contact termination and socket mount type facilitate easy installation. Whether it's for industrial machinery or automation systems, the MKS3P2AC240 is the perfect choice for dependable relay functionality.