MKS3P-2 DC100

Heilind Number:OMIMKS3P-2 DC100
Manufacturer:Omron Industrial
Manufacturer Number:MKS3P-2 DC100
ECAD Model:
3D Model

Description:

MKS RELAY MKS3P2DC100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MKS3P-2 DC100
Series:MK-S
Mount Type:Socket Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-40 °C
Coil Resistance:7390 Ohm
Coil Current:13.5 mA
Coil Voltage:100 VDC
Power Consumption:1.4 W
Contact Configuration:3PDT
Contact Current Rating:10 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMIMKS3P-2 DC100

Detailed Description

The MKS RELAY MKS3P2DC100, part of the MK-S series, is a versatile power relay designed for reliable performance in various applications. Featuring a socket mount design and silver alloy contact material, this relay ensures secure and efficient connectivity. With a wide operating temperature range of -40°C to 60°C, it is suitable for use in diverse environments. The coil resistance of 7390 Ohm, coil current of 13.5 mA, and coil voltage of 100 VDC, with a power consumption of 1.4 W, offer efficient operation. The contact configuration of 3PDT and contact current rating of 10 A, along with a switching voltage of 250 VAC, make it ideal for power control applications. The plug-in contact termination simplifies installation. Whether in industrial, commercial, or residential settings, the MKS3P2DC100 relay delivers high-performance and durability.