MKS3P-2 DC24

Heilind Number:OMIMKS3P-2 DC24
Manufacturer:Omron Industrial
Manufacturer Number:MKS3P-2 DC24
ECAD Model:
3D Model

Description:

MKS RELAY MKS3P2DC24

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MKS3P-2 DC24
Series:MK-S
Mount Type:Socket Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-40 °C
Coil Resistance:430 Ohm
Coil Current:55.8 mA
Coil Voltage:24 VDC
Power Consumption:1.4 W
Contact Configuration:3PDT
Contact Current Rating:10 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMIMKS3P-2 DC24

Detailed Description

The MKS3P2DC24 relay, part of the MK-S series, offers reliable switching capabilities for your power control needs. With a 3PDT contact configuration and a contact current rating of 10 A, this relay ensures efficient and safe operation. The silver alloy contact material guarantees durability, while the socket mount type allows for easy installation. Operating flawlessly in temperatures ranging from -40°C to 60°C, this relay is suitable for a wide range of environments. Its coil resistance of 430 Ohm, coil current of 55.8 mA, and coil voltage of 24 VDC result in a power consumption of 1.4 W. The contact termination is plug-in, enabling convenient connectivity. Trust the MKS3P2DC24 relay for high-quality performance in your power relay applications.