MKS3P-2 DC48

Heilind Number:OMIMKS3P-2 DC48
Manufacturer:Omron Industrial
Manufacturer Number:MKS3P-2 DC48
ECAD Model:
3D Model

Description:

MKS RELAY MKS3P2DC48

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MKS3P-2 DC48
Series:MK-S
Mount Type:Socket Mount
Coil Current:28.1 mA
Coil Voltage:48 VDC
Coil Resistance:1710 Ohm
Contact Material:Silver Alloy
Power Consumption:1.4 W
Switching Voltage:250 VAC
Contact Termination:Plug-In
Contact Configuration:3PDT
Contact Current Rating:10 A
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-40 °C
SKU:OMIMKS3P-2 DC48

Detailed Description

The MKS RELAY MKS3P2DC48, part of the MK-S series, offers reliable performance in a socket mount design. Featuring silver alloy contacts, it ensures efficient conductivity. With a wide operating temperature range of -40°C to 60°C, this relay is suitable for diverse environments. The coil resistance of 1710 Ohm, along with a coil current of 28.1 mA and coil voltage of 48 VDC, guarantees optimal power consumption at 1.4 W. Its 3PDT contact configuration and contact current rating of 10 A make it ideal for various switching applications. With a switching voltage of 250 VAC and plug-in contact termination, the MKS3P2DC48 is a versatile solution in the realm of power relays.