MKS3P-5 AC110

Heilind Number:OMIMKS3P-5 AC110
Manufacturer:Omron Industrial
Manufacturer Number:MKS3P-5 AC110
ECAD Model:
3D Model

Description:

MKS RELAY MKS3P5AC110

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MKS3P-5 AC110
Series:MK-S
Mount Type:Surface Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-40 °C
Coil Resistance:932 Ohm
Coil Current:21 mA, 24.2 mA
Coil Voltage:110 VDC
Power Consumption:2.3 VA, 2.7 VA
Contact Configuration:3PDT
Contact Current Rating:10 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMIMKS3P-5 AC110

Detailed Description

The MKS3P5AC110 relay from Omron is a reliable switching solution designed for high-performance applications. Featuring a surface mount design and silver alloy contacts, this relay ensures efficient and durable operation. With a wide operating temperature range of -40°C to 60°C, it is suitable for use in diverse environments. The 3PDT contact configuration allows for versatile switching capabilities, while the contact current rating of 10A and switching voltage of 250VAC make it ideal for power control applications. The plug-in termination simplifies installation, and the low coil resistance of 932 Ohm ensures efficient power consumption. Trust the MKS3P5AC110 relay for your power relay needs.