MKS3P-5 AC120

Heilind Number:OMIMKS3P-5 AC120
Manufacturer:Omron Industrial
Manufacturer Number:MKS3P-5 AC120
ECAD Model:
3D Model

Description:

MKS RELAY MKS3P5AC120

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MKS3P-5 AC120
Series:MK-S
Mount Type:Surface Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-40 °C
Coil Voltage:120 VAC
Power Consumption:2.3 VA, 2.7 VA
Contact Configuration:3PDT
Contact Current Rating:10 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMIMKS3P-5 AC120

Detailed Description

Introducing the MKS3P5AC120, a reliable power relay designed for efficient switching operations in a variety of electronic applications. With a contact configuration of 3PDT and a contact current rating of 10 A, this surface mount relay offers dependable performance. The silver alloy contact material ensures long-lasting durability, while the RoHS compliance guarantees environmental responsibility. Operating between -40 °C to 60 °C, with a coil voltage of 120 VAC and a power consumption of 2.3 VA, the MKS3P5AC120 is suitable for a wide range of industrial and commercial uses. Its plug-in contact termination simplifies installation, making it a convenient choice for power relay needs. Trust in the MKS3P5AC120 for seamless and efficient power control.