MKS3P-5 AC220

Heilind Number:OMIMKS3P-5 AC220
Manufacturer:Omron Industrial
Manufacturer Number:MKS3P-5 AC220
ECAD Model:
3D Model

Description:

MKS RELAY MKS3P5AC220

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MKS3P-5 AC220
Series:MK-S
Mount Type:Surface Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-40 °C
Coil Resistance:3550 Ohm
Coil Current:10.5 mA, 12.1 mA
Coil Voltage:220 VAC
Power Consumption:2.3 VA, 2.7 VA
Contact Configuration:3PDT
Contact Current Rating:10 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMIMKS3P-5 AC220

Detailed Description

Introducing the MKS3P5AC220, a reliable power relay designed for efficient and durable performance in a variety of applications. Featuring a 3PDT contact configuration with silver alloy contact material, this surface mount relay ensures secure and low-resistance connections. With a wide operating temperature range from -40°C to 60°C, it is suitable for use in diverse environments. The coil resistance of 3550 Ohm and coil current of 10.5 mA (12.1 mA) at a coil voltage of 220 VAC guarantee efficient power consumption at 2.3 VA (2.7 VA). Rated for a contact current of 10 A and switching voltage of 250 VAC, this relay offers robust functionality. Its plug-in contact termination simplifies installation, making it a convenient choice for power relay applications. Upgrade to the MKS3P5AC220 for dependable and high-performance relay solutions.