MKS3P-5 AC24

Heilind Number:OMIMKS3P-5 AC24
Manufacturer:Omron Industrial
Manufacturer Number:MKS3P-5 AC24
ECAD Model:
3D Model

Description:

MKS RELAY MKS3P5AC24

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MKS3P-5 AC24
Series:MK-S
Mount Type:Surface Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-40 °C
Coil Resistance:48.4 Ohm
Coil Current:110 mA, 96.3 mA
Coil Voltage:24 VAC
Power Consumption:2.3 VA, 2.7 VA
Contact Configuration:3PDT
Contact Current Rating:10 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMIMKS3P-5 AC24

Detailed Description

The MKS3P5AC24 is a reliable power relay designed for surface mount applications. With a contact configuration of 3PDT and a contact current rating of 10A, it ensures efficient power switching. The silver alloy contacts guarantee high conductivity and durability. Operating between -40°C to 60°C, this relay is suitable for a wide range of environments. It has a coil resistance of 48.4 Ohm and operates at 24VAC with a coil current of 110mA, making it energy-efficient. With a switching voltage of 250VAC, it can handle moderate power loads. The MKS3P5AC24 is ideal for use in various industrial and electronic systems where reliable power control is essential.