MKS3P-5 DC24

Heilind Number:OMIMKS3P-5 DC24
Manufacturer:Omron Industrial
Manufacturer Number:MKS3P-5 DC24
ECAD Model:
3D Model

Description:

MKS RELAY MKS3P5DC24

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MKS3P-5 DC24
Series:MK-S
Mount Type:Surface Mount
Coil Current:55.8 mA
Coil Voltage:24 VDC
Coil Resistance:430 Ohm
Contact Material:Silver Alloy
Power Consumption:1.4 W
Switching Voltage:250 VAC
Contact Termination:Plug-In
Contact Configuration:3PDT
Contact Current Rating:10 A
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-40 °C
SKU:OMIMKS3P-5 DC24

Detailed Description

Introducing the MKS3P5DC24, a high-performance power relay designed for reliable switching operations in various electronic applications. With a surface mount design and silver alloy contact material, this relay ensures efficient and durable performance. Operating within a wide temperature range from -40°C to 60°C, it is suitable for use in diverse environments. The 3PDT contact configuration and 10A contact current rating make it ideal for controlling power circuits. Featuring a coil resistance of 430 Ohm and a low power consumption of 1.4W, it offers energy-efficient operation. The plug-in contact termination and switching voltage of 250VAC further enhance its versatility. Trust in the MKS3P5DC24 for seamless and dependable relay functionality.