MKS3P AC110

Heilind Number:OMIMKS3P AC110
Manufacturer:Omron Industrial
Manufacturer Number:MKS3P AC110
ECAD Model:
3D Model

Description:

MKS RELAY MKS3PAC110

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MKS3P AC110
Series:MK-S
Mount Type:Socket Mount
Coil Current:21 mA, 24.2 mA
Coil Voltage:110 VDC
Coil Resistance:932 Ohm
Contact Material:Silver Alloy
Power Consumption:2.3 VA, 2.7 VA
Switching Voltage:250 VAC
Contact Termination:Plug-In
Contact Configuration:3PDT
Contact Current Rating:10 A
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-40 °C
SKU:OMIMKS3P AC110

Detailed Description

Introducing the MKS3PAC110, a high-performance power relay designed for reliable switching in industrial applications. With a contact configuration of 3PDT and a contact current rating of 10 A, this relay ensures efficient power management. The silver alloy contact material guarantees durability and low contact resistance, while the plug-in termination makes installation quick and easy. Operating seamlessly in a wide temperature range from -40 °C to 60 °C, the MKS3PAC110 is built to withstand harsh environments. With a coil voltage of 110 VDC and a power consumption of 2.3 VA, this relay offers efficient energy usage. Trust in the MKS3PAC110 for your power relay needs, where quality and performance meet excellence.