MKS3P AC12

Heilind Number:OMIMKS3P AC12
Manufacturer:Omron Industrial
Manufacturer Number:MKS3P AC12
ECAD Model:
3D Model

Description:

MKS RELAY MKS3PAC12

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MKS3P AC12
Series:MK-S
Mount Type:Socket Mount
Coil Current:193 mA, 221 mA
Coil Voltage:12 VAC
Coil Resistance:13.7 Ohm
Contact Material:Silver Alloy
Power Consumption:2.3 VA, 2.7 VA
Switching Voltage:250 VAC
Contact Termination:Plug-In
Contact Configuration:3PDT
Contact Current Rating:10 A
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-40 °C
SKU:OMIMKS3P AC12

Detailed Description

Introducing the MKS3PAC12, a highly reliable power relay designed for a wide range of applications. With a coil voltage of 12 VAC and a coil current ranging from 193 to 221 mA, this relay offers efficient power consumption at 2.3 to 2.7 VA. The 3PDT contact configuration ensures versatile switching capabilities, while the silver alloy contact material guarantees excellent conductivity. Operating seamlessly in temperatures as low as -40°C and as high as 60°C, the MKS3PAC12 is built to withstand harsh environmental conditions. With a contact current rating of 10 A and a switching voltage of 250 VAC, this relay delivers robust performance. The socket mount design and plug-in termination make installation easy and convenient. Whether used in industrial machinery, HVAC systems, or automotive applications, the MKS3PAC12 is a dependable solution for your power relay needs.