MKS3P AC240

Heilind Number:OMIMKS3P AC240
Manufacturer:Omron Industrial
Manufacturer Number:MKS3P AC240
ECAD Model:
3D Model

Description:

MKS RELAY MKS3PAC240

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MKS3P AC240
Series:MK-S
Mount Type:Socket Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-40 °C
Coil Resistance:4480 Ohm
Coil Current:11.0 mA, 9.6 mA
Coil Voltage:240 VAC
Power Consumption:2.3 VA, 2.7 VA
Contact Configuration:3PDT
Contact Current Rating:10 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMIMKS3P AC240

Detailed Description

Introducing the MKS RELAY MKS3PAC240, a high-performance power relay designed for reliable switching operations in a variety of applications. Part of the MK-S series, this relay features a socket mount for easy installation. Constructed with durable silver alloy contacts, it ensures efficient and long-lasting performance even in demanding environments. With a wide operating temperature range from -40°C to 60°C, it can withstand extreme conditions with ease. The 3PDT contact configuration and 10A contact current rating make it suitable for controlling multiple circuits simultaneously. Operating at a coil voltage of 240VAC, it offers optimal power consumption at 2.3VA. The MKS3PAC240 relay is the perfect choice for industrial and commercial systems where reliability is paramount.