MKS3P DC110

Heilind Number:OMIMKS3P DC110
Manufacturer:Omron Industrial
Manufacturer Number:MKS3P DC110
ECAD Model:
3D Model

Description:

MKS RELAY MKS3PDC110

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MKS3P DC110
Series:MK-S
Mount Type:Socket Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-40 °C
Coil Resistance:8960 Ohm
Coil Current:12.3 mA
Coil Voltage:110 VDC
Power Consumption:1.4 W
Contact Configuration:3PDT
Contact Current Rating:10 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMIMKS3P DC110

Detailed Description

Introducing the MKS3PDC110, a high-performance power relay designed for reliable switching operations. With a 3PDT contact configuration and a contact current rating of 10A, this relay ensures efficient power transfer in various applications. The silver alloy contact material guarantees durability and low contact resistance, while the plug-in termination makes installation quick and easy. Operating between -40°C to 60°C, it is suitable for a wide range of environments. The coil resistance of 8960 Ohm, coil current of 12.3mA, and coil voltage of 110VDC provide optimal performance with a power consumption of 1.4W. Whether you're in the industrial, automotive, or appliance sector, the MKS3PDC110 is the perfect solution for your power relay needs.