MKS3P DC12

Heilind Number:OMIMKS3P DC12
Manufacturer:Omron Industrial
Manufacturer Number:MKS3P DC12
ECAD Model:
3D Model

Description:

MKS RELAY MKS3PDC12

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MKS3P DC12
Series:MK-S
Mount Type:Socket Mount
Coil Current:112 mA
Coil Voltage:12 VDC
Coil Resistance:107 Ohm
Contact Material:Silver Alloy
Power Consumption:1.4 W
Switching Voltage:250 VAC
Contact Termination:Plug-In
Contact Configuration:3PDT
Contact Current Rating:10 A
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-40 °C
SKU:OMIMKS3P DC12

Detailed Description

The MKS RELAY MKS3PDC12 is a high-performance power relay designed for reliable switching in various applications. With a 3PDT contact configuration and a contact current rating of 10 A, this relay ensures efficient power control. The silver alloy contact material guarantees excellent conductivity and longevity. Operating flawlessly in temperatures ranging from -40 °C to 60 °C, it is suitable for use in diverse environmental conditions. Its socket mount design and plug-in termination make installation quick and easy. The coil has a resistance of 107 Ohm and requires a 12 VDC voltage to operate, consuming only 1.4 W of power. With a switching voltage of 250 VAC, this relay is ideal for both low and high-power applications. Trust in the MKS3PDC12 for dependable performance in your power relay needs.