MKS3P DC48

Heilind Number:OMIMKS3P DC48
Manufacturer:Omron Industrial
Manufacturer Number:MKS3P DC48
ECAD Model:
3D Model

Description:

MKS RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MKS3P DC48
Series:MK-S
Mount Type:Socket Mount
Coil Current:28.1 mA
Coil Voltage:48 VDC
Coil Resistance:1710 Ohm
Contact Material:Silver Alloy
Power Consumption:1.4 W
Switching Voltage:250 VAC
Contact Termination:Plug-In
Contact Configuration:3PDT
Contact Current Rating:10 A
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-40 °C
SKU:OMIMKS3P DC48

Detailed Description

Introducing the MKS RELAY, a reliable and efficient component designed for power relay applications. Part of the MK-S series, this relay features a Socket Mount for easy installation. Crafted with Silver Alloy contact material, it ensures excellent conductivity and durability. With a wide operating temperature range from -40°C to 60°C, it is suitable for diverse environments. The coil resistance of 1710 Ohm, coil current of 28.1 mA, and coil voltage of 48 VDC make it energy-efficient, consuming just 1.4 W of power. Its 3PDT contact configuration and 10 A contact current rating allow for versatile switching capabilities, while the 250 VAC switching voltage ensures compatibility with various systems. RoHS compliant and featuring Plug-In contact termination, this relay meets international standards for environmental responsibility and ease of use. Perfect for applications in the automotive, industrial, and telecommunications sectors, the MKS RELAY ( MKS3P DC48) guarantees reliable performance in demanding scenarios.