MKS3PI-5 AC220

Heilind Number:OMIMKS3PI-5 AC220
Manufacturer:Omron Industrial
Manufacturer Number:MKS3PI-5 AC220
ECAD Model:
3D Model

Description:

MKS RELAY MKS3PI5AC220

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MKS3PI-5 AC220
Series:MK-S
Mount Type:Surface Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-40 °C
Coil Resistance:3550 Ohm
Coil Current:10.5 mA, 12.1 mA
Coil Voltage:220 VAC
Power Consumption:2.3 VA, 2.7 VA
Contact Configuration:3PDT
Contact Current Rating:10 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMIMKS3PI-5 AC220

Detailed Description

Introducing the MKS RELAY MKS3PI5AC220, a reliable and high-performance component from our MK-S series. Designed for surface mount installation, this power relay features durable silver alloy contacts, ensuring efficient and long-lasting operation. With a wide operating temperature range from -40°C to 60°C, it is suitable for various environmental conditions. The coil resistance of 3550 Ohm and coil current options of 10.5mA and 12.1mA, along with a coil voltage of 220VAC, make it versatile for different applications. With a contact configuration of 3PDT and a contact current rating of 10A, it offers robust switching capabilities. The plug-in contact termination simplifies installation. This product, SKU MKS3PI-5 AC220, with power consumption options of 2.3VA and 2.7VA, is ideal for use in power systems, industrial machinery, and more, ensuring reliable performance in demanding scenarios.