MKS3PI-5 AC230

Heilind Number:OMIMKS3PI-5 AC230
Manufacturer:Omron Industrial
Manufacturer Number:MKS3PI-5 AC230
ECAD Model:
3D Model

Description:

MKS RELAY MKS3PI5AC230

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MKS3PI-5 AC230
Series:MK-S
Mount Type:Surface Mount
Coil Current:10 mA, 11.5 mA
Coil Voltage:230 VAC
Coil Resistance:4250 Ohm
Contact Material:Silver Alloy
Power Consumption:2.3 VA, 2.7 VA
Switching Voltage:250 VAC
Contact Termination:Plug-In
Contact Configuration:3PDT
Contact Current Rating:10 A
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-40 °C
SKU:OMIMKS3PI-5 AC230

Detailed Description

The MKS RELAY MKS3PI5AC230 is a reliable and durable electronic component designed for power relay applications. Part of the MK-S series, this surface mount relay features high-quality silver alloy contacts ensuring efficient conductivity. With a wide operating temperature range from -40 °C to 60 °C, it is suitable for various environmental conditions. The coil resistance of 4250 Ohm, coil current of 10 mA and 11.5 mA, and coil voltage of 230 VAC make it efficient in power consumption at 2.3 VA to 2.7 VA. The contact configuration of 3PDT allows for versatile switching capabilities, with a contact current rating of 10 A and a switching voltage of 250 VAC. The plug-in contact termination method ensures easy installation. Perfect for use in power control systems, this relay offers reliable performance and longevity.