MKS3PI-5 AC24

Heilind Number:OMIMKS3PI-5 AC24
Manufacturer:Omron Industrial
Manufacturer Number:MKS3PI-5 AC24
ECAD Model:
3D Model

Description:

MKS RELAY MKS3PI5AC24

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MKS3PI-5 AC24
Series:MK-S
Mount Type:Surface Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-40 °C
Coil Resistance:48.4 Ohm
Coil Current:110 mA, 96.3 mA
Coil Voltage:24 VAC
Power Consumption:2.3 VA, 2.7 VA
Contact Configuration:3PDT
Contact Current Rating:10 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMIMKS3PI-5 AC24

Detailed Description

The MKS RELAY MKS3PI5AC24, part of the MK-S series, is a reliable surface mount relay designed for power applications. Featuring silver alloy contacts, it ensures efficient and durable performance even in demanding environments. With a wide operating temperature range from -40°C to 60°C, this relay is suitable for use in various industrial settings. The 3PDT contact configuration allows for versatile switching capabilities, with a contact current rating of 10A and a switching voltage of 250VAC. The coil operates at 24VAC, with a low power consumption of 2.3VA to 2.7VA. With plug-in termination, installation is quick and easy. Whether used in control systems, automation, or power distribution, the MKS3PI5AC24 offers reliable and efficient switching functionality.