| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial MKS3PI-5 AC240 |
| Series: | MK-S |
| Mount Type: | Surface Mount |
| Coil Current: | 11.0 mA, 9.6 mA |
| Coil Voltage: | 240 VAC |
| Coil Resistance: | 4480 Ohm |
| Contact Material: | Silver Alloy |
| Power Consumption: | 2.3 VA, 2.7 VA |
| Switching Voltage: | 250 VAC |
| Contact Termination: | Plug-In |
| Contact Configuration: | 3PDT |
| Contact Current Rating: | 10 A |
| Maximum Operating Temperature: | 60 °C |
| Minimum Operating Temperature: | -40 °C |
| SKU: | OMIMKS3PI-5 AC240 |
MKS3PI-5 AC240
| Heilind Number: | OMIMKS3PI-5 AC240 |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | MKS3PI-5 AC240 |
| ECAD Model: |
Specifications
Detailed Description
The OMI MKS3PI5AC240 is a high-performance relay designed for general-purpose applications, featuring a 3PDT contact configuration with a maximum contact current rating of 10A at a switching voltage of 250VAC. This relay, part of the MK-S series, offers reliable operation with a coil voltage of 240VAC and a coil resistance of 4480 Ohm. With a silver alloy contact material ensuring durability, it can withstand temperatures ranging from -40°C to 60°C. The plug-in contact termination facilitates easy installation, while consuming low power at 2.3-2.7VA. Though not RoHS compliant, the MKS3PI5AC240 is a dependable choice for various power relay applications.

