MKS3PI-5 DC110

Heilind Number:OMIMKS3PI-5 DC110
Manufacturer:Omron Industrial
Manufacturer Number:MKS3PI-5 DC110
ECAD Model:
3D Model

Description:

MKS RELAY MKS3PI5DC110

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MKS3PI-5 DC110
Series:MK-S
Mount Type:Surface Mount
Coil Current:12.3 mA
Coil Voltage:110 VDC
Coil Resistance:8960 Ohm
Contact Material:Silver Alloy
Power Consumption:1.4 W
Switching Voltage:250 VAC
Contact Termination:Plug-In
Contact Configuration:3PDT
Contact Current Rating:10 A
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-40 °C
SKU:OMIMKS3PI-5 DC110

Detailed Description

Introducing the MKS RELAY MKS3PI5DC110, a reliable and efficient power relay designed for a wide range of applications. This surface mount relay, part of the MK-S series, features durable silver alloy contacts that ensure high performance and longevity. With a maximum operating temperature of 60 °C and a minimum of -40 °C, it is suitable for use in diverse environmental conditions. The coil resistance of 8960 Ohm, coil current of 12.3 mA, and coil voltage of 110 VDC make it energy-efficient, consuming only 1.4 W of power. The 3PDT contact configuration and contact current rating of 10 A, with a switching voltage of 250 VAC, guarantee reliable switching operations. Its plug-in contact termination offers easy installation. Trust the MKS3PI5DC110 for your power relay needs, delivering quality performance without compromise.