MKS3PI-5 DC12

Heilind Number:OMIMKS3PI-5 DC12
Manufacturer:Omron Industrial
Manufacturer Number:MKS3PI-5 DC12
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE 3PDT 10A 12V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MKS3PI-5 DC12
Series:MK-S
Mount Type:Surface Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-40 °C
Coil Resistance:107 Ohm
Coil Current:112 mA
Coil Voltage:12 VDC
Power Consumption:1.4 W
Contact Configuration:3PDT
Contact Current Rating:10 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMIMKS3PI-5 DC12

Detailed Description

Introducing the MKS3PI-5 DC12, a reliable and efficient general-purpose relay designed for a wide range of applications. This surface-mount relay, part of the MK-S series, features a robust silver alloy contact material, ensuring durability and optimal performance. With a maximum operating temperature of 60°C and a minimum of -40°C, it can withstand varying environmental conditions. The 3PDT contact configuration and 10A contact current rating make it suitable for high-power switching tasks, with a switching voltage of 250VAC. The coil operates at 12VDC, with a low power consumption of 1.4W, making it energy-efficient. RoHS compliant and with plug-in contact termination, this relay is easy to install and environmentally friendly. In stock and ready to ship, the MKS3PI-5 DC12 is a dependable choice for power relay needs.