MKS3PI-5 DC24

Heilind Number:OMIMKS3PI-5 DC24
Manufacturer:Omron Industrial
Manufacturer Number:MKS3PI-5 DC24
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE 3PDT 10A 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MKS3PI-5 DC24
Series:MK-S
Mount Type:Surface Mount
Coil Current:55.8 mA
Coil Voltage:24 VDC
Coil Resistance:430 Ohm
Contact Material:Silver Alloy
Power Consumption:1.4 W
Switching Voltage:250 VAC
Contact Termination:Plug-In
Contact Configuration:3PDT
Contact Current Rating:10 A
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-40 °C
SKU:OMIMKS3PI-5 DC24

Detailed Description

Introducing the MKS3PI-5 DC24, a high-performance relay designed for general purpose applications. This 3PDT relay features a robust construction with a surface mount design, ensuring easy installation and secure operation. Crafted with silver alloy contacts, it guarantees reliable performance even in demanding environments. Operating within a wide temperature range from -40°C to 60°C, this relay is suitable for various industrial settings. With a coil resistance of 430 Ohm and a coil current of 55.8 mA at 24 VDC, it offers efficient power consumption at 1.4 W. The contact configuration of 3PDT and a contact current rating of 10 A make it ideal for controlling multiple circuits simultaneously. Certified RoHS compliant, it meets international standards for environmental responsibility. With plug-in contact termination, it ensures convenient connectivity. Whether in stock or custom ordered, this MK-S series relay guarantees exceptional performance and durability for your power relay needs.