MKS3PI-5 DC48

Heilind Number:OMIMKS3PI-5 DC48
Manufacturer:Omron Industrial
Manufacturer Number:MKS3PI-5 DC48
ECAD Model:
3D Model

Description:

MKS RELAY MKS3PI5DC48

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MKS3PI-5 DC48
Series:MK-S
Mount Type:Surface Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-40 °C
Coil Resistance:1710 Ohm
Coil Current:28.1 mA
Coil Voltage:48 VDC
Power Consumption:1.4 W
Contact Configuration:3PDT
Contact Current Rating:10 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMIMKS3PI-5 DC48

Detailed Description

The MKS3PI5DC48 relay from Omron is a reliable and efficient component designed for power relay applications. With a surface mount configuration, this relay features durable silver alloy contacts, ensuring high performance even in demanding environments. Operating at temperatures ranging from -40°C to 60°C, it offers versatility for various industrial settings. The 1710 Ohm coil resistance, 28.1 mA coil current, and 48 VDC coil voltage make it suitable for power-efficient operation, consuming just 1.4 watts. The 3PDT contact configuration allows for versatile switching capabilities, with a contact current rating of 10A and a switching voltage of 250VAC. The plug-in contact termination simplifies installation. While not hi-rel rated, the MKS3PI5DC48 relay provides reliable functionality for a wide range of applications.