MKS3PI DC110

Heilind Number:OMIMKS3PI DC110
Manufacturer:Omron Industrial
Manufacturer Number:MKS3PI DC110
ECAD Model:
3D Model

Description:

MKS RELAY MKS3PIDC110

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MKS3PI DC110
Series:MK-S
Mount Type:Socket Mount
Coil Current:12.3 mA
Coil Voltage:110 VDC
Coil Resistance:8960 Ohm
Contact Material:Silver Alloy
Power Consumption:1.4 W
Switching Voltage:250 VAC
Contact Termination:Plug-In
Contact Configuration:3PDT
Contact Current Rating:10 A
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-40 °C
SKU:OMIMKS3PI DC110

Detailed Description

Introducing the MKS3PIDC110 Relay, a high-performance component designed for reliable power switching in industrial applications. With a contact configuration of 3PDT and a contact current rating of 10 A, this relay ensures efficient and safe operation. The silver alloy contact material guarantees long-term durability, even in demanding environments. Its socket mount design allows for easy installation, while the plug-in termination offers convenient connectivity. Operating between -40 °C to 60 °C, this relay is suitable for a wide range of settings. With a coil voltage of 110 VDC and a low power consumption of 1.4 W, it provides energy-efficient performance. Trust the MKS3PIDC110 Relay for seamless power control in your systems.