MKS3PI DC12

Heilind Number:OMIMKS3PI DC12
Manufacturer:Omron Industrial
Manufacturer Number:MKS3PI DC12
ECAD Model:
3D Model

Description:

MKS RELAY MKS3PIDC12

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MKS3PI DC12
Series:MK-S
Mount Type:Socket Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-40 °C
Coil Resistance:107 Ohm
Coil Current:112 mA
Coil Voltage:12 VDC
Power Consumption:1.4 W
Contact Configuration:3PDT
Contact Current Rating:10 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMIMKS3PI DC12

Detailed Description

The MKS RELAY MKS3PIDC12 is a reliable and high-performance power relay designed for a wide range of industrial applications. With a contact configuration of 3PDT, this relay offers versatile switching capabilities. It features a rugged construction and silver alloy contact material, ensuring long-lasting durability even in harsh operating environments. The coil voltage of 12 VDC allows for efficient power consumption at 1.4W, making it an energy-efficient choice. With a maximum operating temperature of 60°C and a minimum of -40°C, it can function reliably in both extreme heat and cold. The plug-in contact termination makes installation easy and convenient. With a contact current rating of 10A and switching voltage of 250VAC, this relay is suitable for handling high-power applications with precision and efficiency. Trust in the MKS3PIDC12 for your relay needs, where performance and durability are paramount.