MKS3PI DC24

Heilind Number:OMIMKS3PI DC24
Manufacturer:Omron Industrial
Manufacturer Number:MKS3PI DC24
ECAD Model:
3D Model

Description:

MKS RELAY MKS3PIDC24

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MKS3PI DC24
Series:MK-S
Mount Type:Socket Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-40 °C
Coil Resistance:430 Ohm
Coil Current:55.8 mA
Coil Voltage:24 VDC
Power Consumption:1.4 W
Contact Configuration:3PDT
Contact Current Rating:10 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMIMKS3PI DC24

Detailed Description

Introducing the MKS RELAY MKS3PIDC24, a high-performance power relay ideal for a wide range of industrial applications. With a coil voltage of 24 VDC and a coil resistance of 430 Ohm, this relay boasts efficient power consumption at 1.4 W. The contact configuration of 3PDT allows for versatile switching capabilities, while the contact material of silver alloy ensures reliable conductivity. Operating smoothly in temperatures ranging from -40°C to 60°C, this relay is designed for durability and performance. With a contact current rating of 10 A and a switching voltage of 250 VAC, it is suitable for handling heavy-duty loads. The plug-in termination makes installation quick and easy, perfect for streamlined manufacturing processes. Trust in the MKS3PIDC24 for dependable relay functionality in your power systems.