MKS3PIN-2 DC24

Heilind Number:OMIMKS3PIN-2 DC24
Manufacturer:Omron Industrial
Manufacturer Number:MKS3PIN-2 DC24
ECAD Model:
3D Model

Description:

3PDT,LED,P-T-B, INDICTR 24VDC MKS3PIN2DC24

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MKS3PIN-2 DC24
Series:MK-S
Mount Type:Surface Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-40 °C
Coil Resistance:430 Ohm
Coil Current:55.8 mA
Coil Voltage:24 VDC
Power Consumption:1.4 W
Contact Configuration:3PDT
Contact Current Rating:10 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMIMKS3PIN-2 DC24

Detailed Description

The MK-S Series Surface Mount Power Relay, MKS3PIN-2 DC24, is a high-performance component suitable for a wide range of applications. With a contact configuration of 3PDT and a contact current rating of 10 A, this relay ensures reliable and efficient power switching. Featuring a coil resistance of 430 Ohm and a coil current of 55.8 mA, it operates at a coil voltage of 24 VDC with a power consumption of 1.4 W. The contact material, Silver Alloy, guarantees excellent conductivity and longevity. With a maximum operating temperature of 60 °C and a minimum operating temperature of -40 °C, this relay is suitable for use in diverse environmental conditions. Its plug-in contact termination simplifies installation, making it a convenient choice for various power relay applications.