MKS3PIN-5 AC120

Heilind Number:OMIMKS3PIN-5 AC120
Manufacturer:Omron Industrial
Manufacturer Number:MKS3PIN-5 AC120
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE 3PDT 10A 120V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MKS3PIN-5 AC120
Series:MK-S
Mount Type:Surface Mount
Coil Voltage:120 VAC
Contact Material:Silver Alloy
Power Consumption:2.3 VA, 2.7 VA
Switching Voltage:250 VAC
Contact Termination:Plug-In
Contact Configuration:3PDT
Contact Current Rating:10 A
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-25 °C
SKU:OMIMKS3PIN-5 AC120

Detailed Description

The MK-S Series 3PDT Power Relay, SKU MKS3PIN-5 AC120, is a reliable and versatile component designed for general-purpose applications. With a contact configuration of 3PDT and a contact current rating of 10A, this relay can efficiently control power circuits. The surface mount design and plug-in contact termination make installation easy. Constructed with silver alloy contacts, it ensures high conductivity and durability. Operating at temperatures ranging from -25°C to 60°C, with a coil voltage of 120VAC, this relay is suitable for a wide range of environments. Its low power consumption of 2.3VA/2.7VA and switching voltage of 250VAC make it energy-efficient and safe to use. Despite not being RoHS compliant, it offers reliable performance and is currently in stock. Perfect for industrial and commercial applications, the MK-S Series relay is a trusted solution for your power control needs.