MKS3PIN-5 AC220

Heilind Number:OMIMKS3PIN-5 AC220
Manufacturer:Omron Industrial
Manufacturer Number:MKS3PIN-5 AC220
ECAD Model:
3D Model

Description:

MKS RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MKS3PIN-5 AC220
Series:MK-S
Mount Type:Surface Mount
Coil Current:10.5 mA, 12.1 mA
Coil Voltage:220 VAC
Coil Resistance:3550 Ohm
Contact Material:Silver Alloy
Power Consumption:2.3 VA, 2.7 VA
Switching Voltage:250 VAC
Contact Termination:Plug-In
Contact Configuration:3PDT
Contact Current Rating:10 A
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-25 °C
SKU:OMIMKS3PIN-5 AC220

Detailed Description

Introducing the MKS Relay, model MKS3PIN-5 AC220, a high-performance component designed for reliable power switching in a variety of applications. Part of the MK-S series, this relay features a Surface Mount design for easy installation. Crafted with Silver Alloy contacts, it ensures excellent conductivity and durability. Operating seamlessly in temperatures ranging from -25°C to 60°C, this relay is ideal for both indoor and outdoor use. With a coil resistance of 3550 Ohm and a coil current of 10.5-12.1 mA at 220 VAC, it offers efficient power consumption at 2.3-2.7 VA. The 3PDT contact configuration allows for versatile connectivity, while the 10 A contact current rating and 250 VAC switching voltage make it suitable for medium to high-power applications. ROHS non-compliant, the MKS Relay guarantees top-notch performance and longevity. Upgrade your power relay system with the MKS3PIN5AC220 for superior reliability.