MKS3PIN-5 AC24

Heilind Number:OMIMKS3PIN-5 AC24
Manufacturer:Omron Industrial
Manufacturer Number:MKS3PIN-5 AC24
ECAD Model:
3D Model

Description:

MKS RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MKS3PIN-5 AC24
Series:MK-S
Mount Type:Surface Mount
Coil Current:110 mA, 96.3 mA
Coil Voltage:24 VAC
Coil Resistance:48.4 Ohm
Contact Material:Silver Alloy
Power Consumption:2.3 VA, 2.7 VA
Switching Voltage:250 VAC
Contact Termination:Plug-In
Contact Configuration:3PDT
Contact Current Rating:10 A
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-25 °C
SKU:OMIMKS3PIN-5 AC24

Detailed Description

The MKS RELAY, part of the MK-S series, features a Surface Mount design and durable Silver Alloy contact material, ensuring reliable performance in various applications. With a wide operating temperature range from -25 °C to 60 °C, this relay is suitable for both indoor and outdoor use. The 3PDT contact configuration allows for versatile switching capabilities, with a contact current rating of 10 A and a switching voltage of 250 VAC. RoHS non-compliance may be a consideration for some users. The coil operates at 24 VAC, with a resistance of 48.4 Ohm and a power consumption of 2.3 VA. Designed for plug-in contact termination, this relay is part of the hi-rel category, offering quality assurance for critical operations. The MKS3PIN-5 AC24 model provides a reliable solution for power relay needs.