MKS3PIN-5 DC24

Heilind Number:OMIMKS3PIN-5 DC24
Manufacturer:Omron Industrial
Manufacturer Number:MKS3PIN-5 DC24
ECAD Model:
3D Model

Description:

MKS RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MKS3PIN-5 DC24
Series:MK-S
Mount Type:Surface Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:430 Ohm
Coil Current:55.8 mA
Coil Voltage:24 VDC
Power Consumption:1.4 W
Contact Configuration:3PDT
Contact Current Rating:10 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMIMKS3PIN-5 DC24

Detailed Description

Introducing the MKS RELAY, a high-performance component from the MK-S series designed for reliable power relay applications. With a Surface Mount mount type and Silver Alloy contact material, this relay ensures seamless connectivity in diverse environments. Operating efficiently between -25°C to 60°C, it offers versatility in temperature-sensitive setups. The 3PDT contact configuration and 10A contact current rating guarantee robust performance, while the 24 VDC coil voltage and 1.4 W power consumption optimize energy efficiency. With Plug-In contact termination and a switching voltage of 250 VAC, this relay is suitable for various industrial and commercial uses. Not RoHS compliant, it is readily available and a dependable choice for your power relay needs.