MKS3PIN AC12

Heilind Number:OMIMKS3PIN AC12
Manufacturer:Omron Industrial
Manufacturer Number:MKS3PIN AC12
ECAD Model:
3D Model

Description:

3PDT,LED,IND,12VAC MKS3PINAC12

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MKS3PIN AC12
Series:MK-S
Mount Type:Socket Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:13.7 Ohm
Coil Current:193 mA, 221 mA
Coil Voltage:12 VAC
Power Consumption:2.3 VA, 2.7 VA
Contact Configuration:3PDT
Contact Current Rating:10 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMIMKS3PIN AC12

Detailed Description

Introducing the MKS3PIN AC12, a high-performance power relay designed for reliable and efficient electrical control. Part of the MK-S series, this socket-mountable relay features silver alloy contacts for optimal conductivity and durability. With a wide operating temperature range from -25°C to 60°C, it ensures stable performance in various environments. The 3PDT contact configuration allows for versatile switching applications, with a maximum current rating of 10A and a switching voltage of 250VAC. The coil operates at 12VAC, with a low power consumption of 2.3-2.7VA. Perfect for industrial and commercial use, the MKS3PIN AC12 offers dependable power relay solution.