MKS3PIN AC24

Heilind Number:OMIMKS3PIN AC24
Manufacturer:Omron Industrial
Manufacturer Number:MKS3PIN AC24
ECAD Model:
3D Model

Description:

3PDT,LED,IND,24VAC MKS3PINAC24

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MKS3PIN AC24
Series:MK-S
Mount Type:Socket Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:48.4 Ohm
Coil Current:110 mA, 96.3 mA
Coil Voltage:24 VAC
Power Consumption:2.3 VA, 2.7 VA
Contact Configuration:3PDT
Contact Current Rating:10 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMIMKS3PIN AC24

Detailed Description

Introducing the MK-S Series Socket Mount Power Relay, SKU MKS3PIN AC24. This reliable relay features a contact material of Silver Alloy, ensuring efficient conductivity. With a maximum operating temperature of 60 °C and a minimum of -25 °C, it is suitable for a wide range of applications. The 3PDT contact configuration and 10A contact current rating make it ideal for high-power switching. With a coil resistance of 48.4 Ohm and coil current of 110mA at 24VAC, it offers optimal performance. The plug-in contact termination simplifies installation. Whether used in industrial machinery or household appliances, this power relay guarantees durability and precision. Trust in the MK-S Series for seamless power control.