MKS3PIN AC240

Heilind Number:OMIMKS3PIN AC240
Manufacturer:Omron Industrial
Manufacturer Number:MKS3PIN AC240
ECAD Model:
3D Model

Description:

MKS RELAY MKS3PINAC240

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MKS3PIN AC240
Series:MK-S
Mount Type:Socket Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:4480 Ohm
Coil Current:11.0 mA, 9.6 mA
Coil Voltage:240 VAC
Power Consumption:2.3 VA, 2.7 VA
Contact Configuration:3PDT
Contact Current Rating:10 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMIMKS3PIN AC240

Detailed Description

Introducing the MKS3PINAC240, a high-performance power relay designed for reliable switching in a variety of applications. With a durable construction and silver alloy contact material, this relay ensures optimal conductivity and longevity. Operating effortlessly in temperatures ranging from -25°C to 60°C, it is suitable for both indoor and outdoor use. The 3PDT contact configuration allows for versatile control, while the 10A contact current rating and 250VAC switching voltage make it ideal for power-heavy tasks. With a coil resistance of 4480 Ohm and a coil current of 11.0mA, this relay offers efficient operation with a power consumption of 2.3VA. Easy to install with plug-in contact termination, the MKS3PINAC240 is a dependable choice for your power relay needs.