MKS3PIN DC110

Heilind Number:OMIMKS3PIN DC110
Manufacturer:Omron Industrial
Manufacturer Number:MKS3PIN DC110
ECAD Model:
3D Model

Description:

MKS RELAY MKS3PINDC110

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MKS3PIN DC110
Series:MK-S
Mount Type:Socket Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:8960 Ohm
Coil Current:17.3 mA
Coil Voltage:110 VDC
Power Consumption:1.4 W
Contact Configuration:3PDT
Contact Current Rating:10 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMIMKS3PIN DC110

Detailed Description

Introducing the MKS RELAY MKS3PINDC110, a high-performance power relay designed for reliable switching in industrial applications. Part of the MK-S series, this socket mount relay features silver alloy contacts, ensuring low contact resistance and enhanced durability. With a wide operating temperature range from -25°C to 60°C, it is suitable for use in diverse environments. The 3PDT contact configuration allows for versatile control options, while the 10A contact current rating and 250VAC switching voltage make it ideal for handling moderate power loads. Plug-in termination simplifies installation, saving time and effort. With a coil voltage of 110VDC and low power consumption of 1.4W, the MKS3PINDC110 offers efficient operation. Despite its high performance, this relay is not designed for high-reliability applications. Upgrade your power relay system with the MKS3PINDC110 and experience superior performance and durability.