MKS3PIN DC24

Heilind Number:OMIMKS3PIN DC24
Manufacturer:Omron Industrial
Manufacturer Number:MKS3PIN DC24
ECAD Model:
3D Model

Description:

3PDT,P-T-B, INDICTR 24VDC MKS3PINDC24

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MKS3PIN DC24
Series:MK-S
Mount Type:Socket Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:430 Ohm
Coil Current:60.8 mA
Coil Voltage:24 VDC
Power Consumption:1.4 W
Contact Configuration:3PDT
Contact Current Rating:10 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMIMKS3PIN DC24

Detailed Description

The MKS3PIN DC24 Power Relay from the MK-S series offers reliable performance in a variety of applications. With a socket mount design, it is easy to install and maintain. The contact material of silver alloy ensures efficient conductivity, while the 3PDT contact configuration allows for versatile switching options. Operating at temperatures ranging from -25°C to 60°C, it is suitable for both indoor and outdoor use. The coil resistance of 430 Ohm, coil current of 60.8 mA, and coil voltage of 24 VDC make it energy-efficient with a power consumption of 1.4 W. With a contact current rating of 10 A and switching voltage of 250 VAC, it can handle high-power loads with ease. The plug-in contact termination further simplifies installation. Whether used in industrial machinery, HVAC systems, or telecommunications equipment, the MKS3PINDC24 Power Relay is a dependable choice for ensuring smooth and safe operation.