MKS3PN-5 AC220

Heilind Number:OMIMKS3PN-5 AC220
Manufacturer:Omron Industrial
Manufacturer Number:MKS3PN-5 AC220
ECAD Model:
3D Model

Description:

MKS RELAY MKS3PN5AC220

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MKS3PN-5 AC220
Series:MK-S
Mount Type:Surface Mount
Coil Current:10.5 mA, 12.1 mA
Coil Voltage:220 VAC
Coil Resistance:3550 Ohm
Contact Material:Silver Alloy
Power Consumption:2.3 VA, 2.7 VA
Switching Voltage:250 VAC
Contact Termination:Plug-In
Contact Configuration:3PDT
Contact Current Rating:10 A
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-25 °C
SKU:OMIMKS3PN-5 AC220

Detailed Description

Introducing the MKS RELAY MKS3PN5AC220, a reliable and efficient power relay designed for industrial applications. With a coil voltage of 220 VAC, this surface mount relay features a 3PDT contact configuration and a silver alloy contact material, ensuring durable performance. Operating smoothly in temperatures ranging from -25°C to 60°C, it offers versatility in various environments. The coil resistance of 3550 Ohm, coil current of 10.5 mA to 12.1 mA, and power consumption of 2.3 VA to 2.7 VA make it energy-efficient. With a contact current rating of 10 A and switching voltage of 250 VAC, this plug-in termination relay is suitable for high-power systems. Trust in the MKS3PN5AC220 for dependable relay functionality in your power control setups.