MKS3PN1 DC24

Heilind Number:OMIMKS3PN1 DC24
Manufacturer:Omron Industrial
Manufacturer Number:MKS3PN1 DC24
ECAD Model:
3D Model

Description:

MKS RELAY MKS3PN1DC24

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MKS3PN1 DC24
Series:MK-S
Mount Type:Socket Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:430 Ohm
Coil Current:60.8 mA
Coil Voltage:24 VDC
Power Consumption:1.4 W
Contact Configuration:3PDT
Contact Current Rating:10 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMIMKS3PN1 DC24

Detailed Description

Introducing the MKS3PN1DC24, a high-performance power relay designed for reliable switching in a variety of applications. This 3PDT relay features a socket mount for easy installation and maintenance. With a contact current rating of 10A and a switching voltage of 250VAC, it can handle high-power loads with ease. The silver alloy contact material ensures low resistance and long-term durability. Operating efficiently at temperatures ranging from -25°C to 60°C, this relay is suitable for use in diverse environments. The 24VDC coil voltage, with a resistance of 430 Ohm, allows for seamless integration into existing systems. With a power consumption of only 1.4W, it offers energy-efficient performance. Trust the MKS3PN1DC24 for your power relay needs, delivering quality and reliability in every operation.