MKS3PN AC120

Heilind Number:OMIMKS3PN AC120
Manufacturer:Omron Industrial
Manufacturer Number:MKS3PN AC120
ECAD Model:
3D Model

Description:

3PDT, MECH IND 120VAC MKS3PNAC120

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MKS3PN AC120
Series:MK-S
Mount Type:Surface Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-55 °C
Coil Voltage:120 VAC
Power Consumption:2.3 VA, 2.7 VA
Contact Configuration:3PDT
Contact Current Rating:10 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMIMKS3PN AC120

Detailed Description

Introducing the MKS3PN AC120 Power Relay, a crucial component in the MK-S series designed for surface mount applications. Crafted with high-quality silver alloy contact material, this relay ensures reliable performance even in demanding environments, with a wide operating temperature range from -55°C to 70°C. Operating at a coil voltage of 120 VAC and consuming just 2.3 VA, it offers efficient power management. Featuring a 3PDT contact configuration with a current rating of 10 A and a switching voltage of 250 VAC, this relay is perfect for controlling power circuits with precision. The plug-in contact termination makes installation easy and secure. Trust in the MKS3PNAC120 for dependable power relay solutions.