MM2KB DC24

Heilind Number:OMIMM2KB DC24
Manufacturer:Omron Industrial
Manufacturer Number:MM2KB DC24
ECAD Model:
3D Model

Description:

LATCHING RELAY 24VDC MM2KBDC24

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MM2KB DC24
Series:MMK
Mount Type:Screw Mount
Contact Material:Silver
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-10 °C
Coil Resistance:275 Ohm
Coil Current:87 mA
Coil Voltage:24 VDC
Power Consumption:2.1 W
Contact Configuration:DPDT
Contact Current Rating:10 A
Coil Type:Latching
Switching Voltage:250 VAC
Contact Termination:Screw
SKU:OMIMM2KB DC24

Detailed Description

Introducing the MM2KBDC24 Latching Relay, a reliable and efficient component designed for industrial applications. With a coil voltage of 24VDC and a low power consumption of 2.1W, this relay offers optimal performance while minimizing energy usage. The DPDT contact configuration and silver contact material ensure high conductivity and durability, with a contact current rating of 10A and a switching voltage of 250VAC. Operating smoothly in a wide temperature range from -10°C to 55°C, it is suitable for various environments. The screw mount design facilitates easy installation, making it ideal for use in power distribution systems, control panels, and more. Trust in the MMK series for quality and precision in your relay needs.