MM2XP DC12

Heilind Number:OMIMM2XP DC12
Manufacturer:Omron Industrial
Manufacturer Number:MM2XP DC12
ECAD Model:
3D Model

Description:

DC SWITCHING 7.5A. DPDT, 12VDC MM2XPDC12

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MM2XP DC12
Series:MM
Mount Type:Socket Mount
Contact Material:Silver
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-10 °C
Coil Resistance:68 Ohm
Coil Current:176 mA
Coil Voltage:12 VDC
Power Consumption:2.1 W
Contact Configuration:DPDT
Contact Current Rating:7.5 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMIMM2XP DC12

Detailed Description

Introducing the MM2XP DC12, a highly efficient DC switching relay designed for seamless operation in a variety of electronic applications. With a double-pole, double-throw (DPDT) contact configuration and a contact current rating of 7.5A, this relay ensures reliable performance even in demanding environments. The silver contact material guarantees low resistance and enhanced durability, while the plug-in contact termination allows for easy installation. Operating at temperatures ranging from -10°C to 55°C, the MM2XPDC12 is suitable for a wide range of settings. With a coil voltage of 12VDC and a power consumption of 2.1W, this relay offers efficient energy usage without compromising on functionality. Trust in the MM2XPDC12 for all your power relay needs.