MM3P DC48

Heilind Number:OMIMM3P DC48
Manufacturer:Omron Industrial
Manufacturer Number:MM3P DC48
ECAD Model:
3D Model

Description:

3 POLE HEAVY DUTY RELAY 48VDC MM3PDC48

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MM3P DC48
Series:MM
Mount Type:Socket Mount
Coil Current:52 mA
Coil Voltage:48 VDC
Coil Resistance:930 Ohm
Contact Material:Silver
Power Consumption:2.7 W
Switching Voltage:250 VAC
Contact Termination:Plug-In
Contact Configuration:3PDT
Contact Current Rating:7.5 A
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-10 °C
SKU:OMIMM3P DC48

Detailed Description

Introducing the MM3P DC48 Power Relay, a reliable and efficient component essential for power management in various applications. This plug-in relay, part of the MM series, boasts a 3PDT contact configuration with a contact current rating of 7.5 A, ensuring robust performance. With a coil voltage of 48 VDC and a low coil resistance of 930 Ohm, it operates at a power consumption of 2.7 W, making it energy-efficient. The silver contact material guarantees high conductivity and durability, while the socket mount design facilitates easy installation. Operating flawlessly in temperatures ranging from -10°C to 55°C, this relay is suitable for diverse environments. Designed for optimal functionality, the MM3P DC48 is a top choice for power relay needs.